Direct

XHP35A-H0-0000-0D0BD450E | |
|---|---|
DigiKey Part Number | XHP35A-H0-0000-0D0BD450E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35A-H0-0000-0D0BD450E |
Description | LED XLAMP COOL WHITE 5000K |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XHP35 White, Cool 5000K 5-Step MacAdam Ellipse 11.3V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 144 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.05A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K 5-Step MacAdam Ellipse | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 570lm (550lm ~ 590lm) | Height - Seated (Max) 0.115" (2.93mm) |
Current - Test 350mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 11.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-H0-0000-0D0BD40E3 | Cree LED | 0 | 90-XHP35B-H0-0000-0D0BD40E3CT-ND | ¥804.00000 | Direct |








