Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBHAWT-02-0000-0000T60D3 | |
|---|---|
DigiKey Part Number | XBHAWT-02-0000-0000T60D3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBHAWT-02-0000-0000T60D3 |
Description | LED XLAMP NEUTRAL WHT 4300K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XB-H White, Neutral 4300K 2.86V 700mA 110° 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 143 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4300K | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Flux @ 85°C, Current - Test 290lm (280lm ~ 300lm) | Height - Seated (Max) 0.095" (2.41mm) |
Current - Test 700mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBHAWT-00-0000-0000T60C4 | Cree LED | 0 | XBHAWT-00-0000-0000T60C4-ND | ¥226.01400 | Parametric Equivalent |
| XBHAWT-00-0000-0000T60D3 | Cree LED | 0 | XBHAWT-00-0000-0000T60D3-ND | ¥219.36700 | Parametric Equivalent |
| XBHAWT-00-0000-0000T60F5 | Cree LED | 0 | XBHAWT-00-0000-0000T60F5-ND | ¥244.29400 | Parametric Equivalent |
| XBHAWT-02-0000-0000T60C4 | Cree LED | 0 | XBHAWT-02-0000-0000T60C4-ND | ¥287.75200 | Parametric Equivalent |
| XBHAWT-02-0000-0000T60F5 | Cree LED | 0 | XBHAWT-02-0000-0000T60F5-ND | ¥310.87200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥280.04400 | ¥70,011 |
| 500 | ¥278.96000 | ¥139,480 |
| Unit Price without JCT: | ¥280.04400 |
|---|---|
| Unit Price with JCT: | ¥308.04840 |


