XBDGRN-00-0000-000000H02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥271.28100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥296.87400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥296.87400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥239.30900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥260.91100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥260.91100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥372.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥272.54600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥314.78900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥267.55900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥330.14400
Datasheet
Image for XBDGRN-00-0000-000000H02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDGRN-00-0000-000000H02

DigiKey Part Number
90-XBDGRN-00-0000-000000H02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDGRN-00-0000-000000H02
Description
XLAMP XB-D LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Green 525nm (520nm ~ 530nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1A
Mfr
Luminous Flux @ Current/Temperature
144lm (139lm ~ 148lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1010 (2525 Metric)
Wavelength
525nm (520nm ~ 530nm)
Supplier Device Package
1010
Current - Test
350mA
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Voltage - Forward (Vf) (Typ)
2.97V
Height - Seated (Max)
0.078" (1.97mm)
Lumens/Watt @ Current - Test
139 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDGRN-00-0000-000000E01Cree LED090-XBDGRN-00-0000-000000E01TR-ND¥271.28100Parametric Equivalent
XBDGRN-00-0000-000000E02Cree LED090-XBDGRN-00-0000-000000E02TR-ND¥296.87400Parametric Equivalent
XBDGRN-00-0000-000000E03Cree LED090-XBDGRN-00-0000-000000E03TR-ND¥296.87400Parametric Equivalent
XBDGRN-00-0000-000000F01Cree LED090-XBDGRN-00-0000-000000F01TR-ND¥239.30900Parametric Equivalent
XBDGRN-00-0000-000000F02Cree LED090-XBDGRN-00-0000-000000F02TR-ND¥260.91100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥330.14400¥330,144
Manufacturers Standard Package
Unit Price without JCT:¥330.14400
Unit Price with JCT:¥363.15840