XBDGRN-00-0000-000000C03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 775
Unit Price: ¥229.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥186.82600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥186.82600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 642
Unit Price: ¥253.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥204.74100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥204.74100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥273.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,619
Unit Price: ¥286.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,107
Unit Price: ¥306.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥322.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥248.24800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥271.28100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥296.87400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥296.87400
Datasheet
LED Lighting Color XLamp® XB-D Green 530nm (525nm ~ 535nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDGRN-00-0000-000000C03

DigiKey Part Number
XBDGRN-00-0000-000000C03-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDGRN-00-0000-000000C03
Description
LED XLAMP XBD GREEN 530NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Green 530nm (525nm ~ 535nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
104lm (100lm ~ 107lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
Wavelength
530nm (525nm ~ 535nm)
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Current - Test
350mA
Height - Seated (Max)
0.078" (1.97mm)
Voltage - Forward (Vf) (Typ)
2.97V
Thermal Resistance of Package
11°C/W
Lumens/Watt @ Current - Test
90 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDGRN-00-0000-000000A01Cree LED775XBDGRN-00-0000-000000A01CT-ND¥229.00000Parametric Equivalent
XBDGRN-00-0000-000000A02Cree LED0XBDGRN-00-0000-000000A02-ND¥186.82600Parametric Equivalent
XBDGRN-00-0000-000000A03Cree LED0XBDGRN-00-0000-000000A03-ND¥186.82600Parametric Equivalent
XBDGRN-00-0000-000000B01Cree LED642XBDGRN-00-0000-000000B01CT-ND¥253.00000Parametric Equivalent
XBDGRN-00-0000-000000B02Cree LED0XBDGRN-00-0000-000000B02-ND¥204.74100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥220.09600¥220,096
Manufacturers Standard Package
Unit Price without JCT:¥220.09600
Unit Price with JCT:¥242.10560