
MX6AWT-A1-0000-000D51 | |
|---|---|
DigiKey Part Number | MX6AWT-A1-0000-000D51TR-ND - Tape & Reel (TR) MX6AWT-A1-0000-000D51CT-ND - Cut Tape (CT) MX6AWT-A1-0000-000D51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX6AWT-A1-0000-000D51 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MX-6 White, Cool 6500K 3.3V 300mA 120° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MX6AWT-A1-0000-000D51 Models |
Category | CRI (Color Rendering Index) 75 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Gull Wing Exposed Pad |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.058" (1.48mm) |
Current - Test 300mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
Lumens/Watt @ Current - Test 112 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX6AWT-A1-R250-000D51 | Cree LED | 442 | MX6AWT-A1-R250-000D51CT-ND | ¥187.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥170.00000 | ¥170 |
| 10 | ¥161.60000 | ¥1,616 |
| 50 | ¥157.02000 | ¥7,851 |
| 100 | ¥144.60000 | ¥14,460 |
| 200 | ¥131.50500 | ¥26,301 |
| 500 | ¥130.14400 | ¥65,072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ¥113.41429 | ¥158,780 |
| Unit Price without JCT: | ¥170.00000 |
|---|---|
| Unit Price with JCT: | ¥187.00000 |

