MFR Recommended

JB2016AWT-00-0000-000A0UB550E | |
|---|---|
DigiKey Part Number | 2138-JB2016AWT-00-0000-000A0UB550ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB2016AWT-00-0000-000A0UB550E |
Description | LED J COOL WHITE 5000K 2016 |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.9V 60mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 150mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 0806 (2016 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 2016 |
Flux @ 85°C, Current - Test 19lm (Typ) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Flux @ 25°C, Current - Test 19lm (18lm ~ 20lm) | Height - Seated (Max) 0.024" (0.62mm) |
Current - Test 60mA | Thermal Resistance of Package 32°C/W |
Voltage - Forward (Vf) (Typ) 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB2016BWT-P-U50EA0000-N0000001 | Cree LED | 0 | 2138-JB2016BWT-P-U50EA0000-N0000001TR-ND | ¥3.99244 | MFR Recommended |

