MLEAWT-A1-0000-0003E5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1,028
Unit Price: ¥100.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥68.13643
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥84.78000
Datasheet
LED Lighting XLamp® ML-E White, Neutral 4000K (3750K ~ 4250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEAWT-A1-0000-0003E5

DigiKey Part Number
90-MLEAWT-A1-0000-0003E5TR-ND - Tape & Reel (TR)
90-MLEAWT-A1-0000-0003E5CT-ND - Cut Tape (CT)
90-MLEAWT-A1-0000-0003E5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEAWT-A1-0000-0003E5
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-E White, Neutral 4000K (3750K ~ 4250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MLEAWT-A1-0000-0003E5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K (3750K ~ 4250K)
Flux @ 85°C, Current - Test
44lm
Flux @ 25°C, Current - Test
49lm (46lm ~ 52lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
102 lm/W
CRI (Color Rendering Index)
80
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥86.00000¥86
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400¥58.16500¥81,431
Manufacturers Standard Package
Unit Price without JCT:¥86.00000
Unit Price with JCT:¥94.60000