MLCAWT-P1-0000-000VF6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: ¥58.16500
Datasheet
Image for MLCAWT-P1-0000-000VF6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCAWT-P1-0000-000VF6

DigiKey Part Number
MLCAWT-P1-0000-000VF6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLCAWT-P1-0000-000VF6
Description
LED XLAMP WARM WHT 3750K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® ML-C White, Warm 3750K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3750K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
21lm (18lm ~ 24lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
66 lm/W
CRI (Color Rendering Index)
85
Current - Max
350mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes