Similar
Similar
Similar

MCE4WT-A2-0000-000HE6 | |
|---|---|
DigiKey Part Number | MCE4WT-A2-0000-000HE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCE4WT-A2-0000-000HE6 |
Description | LED XLAMP WARM WHITE 3500K 8SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MC-E White, Warm 3500K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad |
Category | Lumens/Watt @ Current - Test 69 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 4 x 700mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 8-SMD, Gull Wing Exposed Pad |
CCT (K) 3500K | Size / Dimension 0.276" L x 0.295" W (7.00mm x 7.50mm) |
Flux @ 25°C, Current - Test 300lm (280lm ~ 320lm) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Test 4 x 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-H0-0000-0D0UA40E6 | Cree LED | 0 | 90-XHP35B-H0-0000-0D0UA40E6TR-ND | ¥586.07000 | Similar |
| XHP50B-00-0000-0D0BJ20E6 | Cree LED | 0 | XHP50B-00-0000-0D0BJ20E6-ND | ¥568.15600 | Similar |
| XREWHT-L1-0000-00AE6 | Cree LED | 0 | XREWHT-L1-0000-00AE6-ND | ¥696.32100 | Similar |







