
JK3030SWT-J-H50NB0000-SZ000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030SWT-J-H50NB0000-SZ000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JK3030SWT-J-H50NB0000-SZ000001 |
Description | JK3030S 6V J CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 6.18V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 154 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5000K | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 143lm (138lm ~ 148lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 6.18V | Thermal Resistance of Package 4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56,000 | ¥10.13464 | ¥567,540 |
| Unit Price without JCT: | ¥10.13464 |
|---|---|
| Unit Price with JCT: | ¥11.14810 |

