
JK2835BWT-W-H35EB0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JK2835BWT-W-H35EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-W-H35EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835BWT-W-H35EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-W-H35EB0000-N0000001 |
Description | LED J WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 6.35V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 117lm (Typ) | |
Flux @ 25°C, Current - Test | 133lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.35V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥8.30000 | ¥83 |
100 | ¥7.08000 | ¥708 |
500 | ¥6.38400 | ¥3,192 |
1,000 | ¥6.10300 | ¥6,103 |
2,000 | ¥5.84050 | ¥11,681 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥5.57375 | ¥22,295 |
8,000 | ¥5.32588 | ¥42,607 |
12,000 | ¥5.18583 | ¥62,230 |
20,000 | ¥5.01425 | ¥100,285 |
28,000 | ¥4.90436 | ¥137,322 |
40,000 | ¥4.79035 | ¥191,614 |
100,000 | ¥4.77162 | ¥477,162 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |