
JE2835BWT-P-U27GA0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JE2835BWT-P-U27GA0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-P-U27GA0000-N0000001 |
Description | LED J WARM WHT 2700K 1411 |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 52lm (Typ) | |
Flux @ 25°C, Current - Test | 58lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.04V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80,000 | ¥4.35410 | ¥348,328 |
Unit Price without JCT: | ¥4.35410 |
---|---|
Unit Price with JCT: | ¥4.78951 |