
JE2835BWT-P-H30GA0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JE2835BWT-P-H30GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-P-H30GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835BWT-P-H30GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-P-H30GA0000-N0000001 |
Description | LED J WARM WHT 3000K 1411 |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JE2835BWT-P-H30GA0000-N0000001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 65lm (Typ) | |
Flux @ 25°C, Current - Test | 72lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.04V | |
Lumens/Watt @ Current - Test | 158 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥7.30000 | ¥73 |
100 | ¥6.28000 | ¥628 |
500 | ¥5.66200 | ¥2,831 |
1,000 | ¥5.41100 | ¥5,411 |
2,000 | ¥5.17250 | ¥10,345 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥4.94250 | ¥19,770 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |