LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.67V 55mA 116° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030CWT-F-U30EA0000-NZ000001

DigiKey Part Number
2138-JB3030CWT-F-U30EA0000-NZ000001TR-ND - Tape & Reel (TR)
2138-JB3030CWT-F-U30EA0000-NZ000001CT-ND - Cut Tape (CT)
2138-JB3030CWT-F-U30EA0000-NZ000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB3030CWT-F-U30EA0000-NZ000001
Description
JB3030C 3V F CLASS WHITE LEDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.67V 55mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
184 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
116°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
3000K 3-Step MacAdam Ellipse
Supplier Device Package
1212
Flux @ 85°C, Current - Test
25lm (Typ)
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Flux @ 25°C, Current - Test
27lm (Typ)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
55mA
Thermal Resistance of Package
4.5°C/W
Voltage - Forward (Vf) (Typ)
2.67V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
56,000¥14.97166¥838,413
Unit Price without JCT:¥14.97166
Unit Price with JCT:¥16.46883