
JB2835BWT-J-U50EA0000-N000P001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-J-U50EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-J-U50EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-J-U50EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-J-U50EA0000-N000P001 |
Description | LED J COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.68V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 204 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 480mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 28lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 30lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 55mA | Thermal Resistance of Package 8.8°C/W |
Voltage - Forward (Vf) (Typ) 2.68V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥16.00000 | ¥160 |
| 100 | ¥13.71000 | ¥1,371 |
| 500 | ¥12.35800 | ¥6,179 |
| 1,000 | ¥11.81200 | ¥11,812 |
| 2,000 | ¥11.28900 | ¥22,578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.78800 | ¥43,152 |
| 8,000 | ¥10.30763 | ¥82,461 |
| 12,000 | ¥10.03633 | ¥120,436 |
| 20,000 | ¥9.70425 | ¥194,085 |
| 28,000 | ¥9.49132 | ¥265,757 |
| 40,000 | ¥9.27058 | ¥370,823 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

