Parametric Equivalent

JB2835BWT-J-H27EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB2835BWT-J-H27EA0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-J-H27EA0000-N0000001 |
Description | LED J WARM WHT 2700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.65V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 192 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 480mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 2700K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 26lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 28lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 55mA | Thermal Resistance of Package 8.8°C/W |
Voltage - Forward (Vf) (Typ) 2.65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB2835BWT-J-H27GA0000-N0000001 | Cree LED | 0 | 2138-JB2835BWT-J-H27GA0000-N0000001TR-ND | ¥8.22619 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56,000 | ¥9.21332 | ¥515,946 |
| Unit Price without JCT: | ¥9.21332 |
|---|---|
| Unit Price with JCT: | ¥10.13465 |


