Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3590-0000-000N0UBD27G | |
|---|---|
DigiKey Part Number | CXB3590-0000-000N0UBD27G-ND |
Manufacturer | |
Manufacturer Product Number | CXB3590-0000-000N0UBD27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3590 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 34.85mm L x 34.85mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 30.00mm Dia |
Luminous Flux @ Current/Temperature 10500lm (10000lm ~ 11000lm) | Lens Type Flat |
Current - Test 2.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB3590-0000-000N0UBB27G | Cree LED | 0 | CXB3590-0000-000N0UBB27G-ND | ¥7,319.74000 | Parametric Equivalent |
| CXB3590-0000-000N0UBB27H | Cree LED | 0 | CXB3590-0000-000N0UBB27H-ND | ¥8,945.68000 | Parametric Equivalent |
| CXB3590-0000-000N0UBB30G | Cree LED | 0 | CXB3590-0000-000N0UBB30G-ND | ¥6,098.74000 | Parametric Equivalent |
| CXB3590-0000-000N0UBB30H | Cree LED | 0 | CXB3590-0000-000N0UBB30H-ND | ¥7,319.74000 | Parametric Equivalent |
| CXB3590-0000-000N0UBD27H | Cree LED | 0 | CXB3590-0000-000N0UBD27H-ND | ¥13,252.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥10,933.58000 | ¥546,679 |
| Unit Price without JCT: | ¥10,933.58000 |
|---|---|
| Unit Price with JCT: | ¥12,026.93800 |







