Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3070-0000-000N0HZ427H | |
|---|---|
DigiKey Part Number | CXB3070-0000-000N0HZ427H-ND |
Manufacturer | |
Manufacturer Product Number | CXB3070-0000-000N0HZ427H |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3070 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 120 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 8223lm (7945lm ~ 8500lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3070-0000-000NT0AB30F | Cree LED | 0 | CXA3070-0000-000NT0AB30F-ND | ¥5,559.91000 | Parametric Equivalent |
| CXA3070-0000-000NT0AB30G | Cree LED | 0 | CXA3070-0000-000NT0AB30G-ND | ¥5,833.95000 | Parametric Equivalent |
| CXA3070-0000-000NT0AB30H | Cree LED | 0 | CXA3070-0000-000NT0AB30H-ND | ¥6,226.64000 | Parametric Equivalent |
| CXA3070-0000-000NT0Z227F | Cree LED | 0 | CXA3070-0000-000NT0Z227F-ND | ¥4,893.17000 | Parametric Equivalent |
| CXA3070-0000-000NT0Z227G | Cree LED | 0 | CXA3070-0000-000NT0Z227G-ND | ¥5,138.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,328.03000 | ¥332,803 |
| Unit Price without JCT: | ¥3,328.03000 |
|---|---|
| Unit Price with JCT: | ¥3,660.83300 |
















