CXA3590-0000-000RTHBB50G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥6,515.98000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥7,482.34000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥6,761.40000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥7,095.80000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥7,724.68000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥7,724.68000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥8,108.16000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥8,694.10000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥9,148.16000
Datasheet
Image for CXA3590-0000-000RTHBB50G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3590-0000-000RTHBB50G

DigiKey Part Number
CXA3590-0000-000RTHBB50G-ND
Manufacturer
Manufacturer Product Number
CXA3590-0000-000RTHBB50G
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3590 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
72V
Series
Lumens/Watt @ Current - Test
113 lm/W
Packaging
Tray
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
34.85mm L x 34.85mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
30.00mm Dia
Luminous Flux @ Current/Temperature
9750lm (9500lm ~ 10000lm)
Lens Type
Flat
Current - Test
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA3590-0000-000RTHBB50FCree LED0CXA3590-0000-000RTHBB50F-ND¥6,515.98000Parametric Equivalent
CXA3590-0000-000RTHBB50HCree LED0CXA3590-0000-000RTHBB50H-ND¥7,482.34000Parametric Equivalent
CXA3590-0000-000RTHBD50FCree LED0CXA3590-0000-000RTHBD50F-ND¥6,761.40000Parametric Equivalent
CXA3590-0000-000RTHBD50GCree LED0CXA3590-0000-000RTHBD50G-ND¥7,095.80000Parametric Equivalent
CXA3590-0000-000RTHBD50HCree LED0CXA3590-0000-000RTHBD50H-ND¥7,724.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
50¥6,847.32000¥342,366
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥6,847.32000
Unit Price with JCT:¥7,532.05200