Similar

CXA2590-0000-000R0UX20E3 | |
|---|---|
DigiKey Part Number | CXA2590-0000-000R0UX20E3-ND |
Manufacturer | |
Manufacturer Product Number | CXA2590-0000-000R0UX20E3 |
Description | LED COB XLAMP COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2590 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 69V |
Series | Lumens/Watt @ Current - Test 70 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5000K | Height 1.55mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 5800lm (5590lm ~ 6010lm) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA2550-0000-000N0H0A50G | Cree LED | 0 | CMA2550-0000-000N0H0A50G-ND | ¥2,542.64000 | Similar |
















