Parametric Equivalent
Parametric Equivalent



CXA2530-0000-000N00T20E6 | |
|---|---|
DigiKey Part Number | CXA2530-0000-000N00T20E6-ND |
Manufacturer | |
Manufacturer Product Number | CXA2530-0000-000N00T20E6 |
Description | LED COB XLAMP WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 112 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3500K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 3320lm (3200lm ~ 3440lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2530-0000-000N00S40E6 | Cree LED | 0 | CXA2530-0000-000N00S40E6-ND | ¥1,483.21000 | Parametric Equivalent |
| CXA2530-0000-000N00T40E6 | Cree LED | 0 | CXA2530-0000-000N00T40E6-ND | ¥1,635.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,638.59000 | ¥163,859 |
| Unit Price without JCT: | ¥1,638.59000 |
|---|---|
| Unit Price with JCT: | ¥1,802.44900 |
















