Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2236-0000-00PN0U0A35G | |
|---|---|
DigiKey Part Number | 90-CMU2236-0000-00PN0U0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-0000-00PN0U0A35G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2236 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 174 lm/W |
Packaging Tray | Current - Max 2.64A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5816lm (Typ) | Lens Type Flat |
Current - Test 990mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2236-0000-00PN0U0A35H | Cree LED | 0 | 90-CMU2236-0000-00PN0U0A35H-ND | ¥1,847.65000 | Parametric Equivalent |
| CMU2236-0000-00PN0Z0A35H | Cree LED | 0 | 90-CMU2236-0000-00PN0Z0A35H-ND | ¥2,214.92000 | Parametric Equivalent |
| CIM-22-35-90-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CIM-22-35-90-36-TC60-F7-2-ND | ¥1,228.44500 | Parametric Equivalent |
| CIM-22-35-90-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CIM-22-35-90-36-TC60-F7-3-ND | ¥1,138.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,536.88000 | ¥153,688 |
| Unit Price without JCT: | ¥1,536.88000 |
|---|---|
| Unit Price with JCT: | ¥1,690.56800 |



