Parametric Equivalent
Parametric Equivalent

CMU1519-0000-000N0H0A57G | |
|---|---|
DigiKey Part Number | 90-CMU1519-0000-000N0H0A57G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1519-0000-000N0H0A57G |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1519 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 167 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3030lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1519-R090-000N0H0A57G | Cree LED | 0 | 90-CMU1519-R090-000N0H0A57G-ND | ¥874.32222 | Parametric Equivalent |
| L2C6-57803L06A1300 | Lumileds | 0 | 1416-L2C6-57803L06A1300-ND | ¥821.51852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ¥585.78667 | ¥131,802 |
| Unit Price without JCT: | ¥585.78667 |
|---|---|
| Unit Price with JCT: | ¥644.36534 |


