
CMA1303-0000-000C0Z0A35H | |
|---|---|
DigiKey Part Number | 90-CMA1303-0000-000C0Z0A35H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1303-0000-000C0Z0A35H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 49 lm/W |
Packaging Bulk | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 116° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 618lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥658.00000 | ¥658 |
| 10 | ¥625.20000 | ¥6,252 |
| 50 | ¥607.40000 | ¥30,370 |
| 100 | ¥559.38000 | ¥55,938 |
| 200 | ¥508.71000 | ¥101,742 |
| 500 | ¥476.46000 | ¥238,230 |
| 1,000 | ¥438.73200 | ¥438,732 |
| Unit Price without JCT: | ¥658.00000 |
|---|---|
| Unit Price with JCT: | ¥723.80000 |

