Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHA0304-0000-00PG0U0A30U | |
|---|---|
DigiKey Part Number | 90-CHA0304-0000-00PG0U0A30U-ND |
Manufacturer | |
Manufacturer Product Number | CHA0304-0000-00PG0U0A30U |
Description | XLAMP CHA LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 21V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 300mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 114° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 3.30mm Dia |
Luminous Flux @ Current/Temperature 424lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHA0304-0000-000G0U0A30G | Cree LED | 364 | 90-CHA0304-0000-000G0U0A30G-ND | ¥349.00000 | Parametric Equivalent |
| CHA0304-0000-00PG0U0A27G | Cree LED | 0 | 90-CHA0304-0000-00PG0U0A27G-ND | ¥326.29250 | Parametric Equivalent |
| CHA0304-0000-00PG0U0A27H | Cree LED | 0 | 90-CHA0304-0000-00PG0U0A27H-ND | ¥393.09250 | Parametric Equivalent |
| CHA0304-0000-00PG0U0A30G | Cree LED | 0 | 90-CHA0304-0000-00PG0U0A30G-ND | ¥326.29250 | Parametric Equivalent |
| CHA0304-0000-00PG0U0A30H | Cree LED | 0 | 90-CHA0304-0000-00PG0U0A30H-ND | ¥393.09250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥393.09250 | ¥157,237 |
| Unit Price without JCT: | ¥393.09250 |
|---|---|
| Unit Price with JCT: | ¥432.40175 |



