C566D-GFE-CY34Q8S2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥40.30400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥36.08560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥38.87400
Datasheet
Image for C566D-GFE-CY34Q8S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566D-GFE-CY34Q8S2

DigiKey Part Number
90-C566D-GFE-CY34Q8S2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C566D-GFE-CY34Q8S2
Description
LED GREEN DIFFUSED 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Box (TB)
Wavelength - Dominant
Part Status
Active
Package / Case
Radial
Color
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
5.20mm L x 4.60mm W
Millicandela Rating
Height (Max)
11.90mm
Lens Style
Oval with Domed Top
Base Product Number
Lens Size
5.20mm x 4.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C566D-GFE-CY34Q7S1Cree LED090-C566D-GFE-CY34Q7S1-ND¥40.30400Parametric Equivalent
C566D-GFE-CY34Q7S2Cree LED090-C566D-GFE-CY34Q7S2TB-ND¥36.08560Parametric Equivalent
C566D-GFE-CY34Q8S1Cree LED090-C566D-GFE-CY34Q8S1-ND¥38.87400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500¥34.80600¥87,015
Manufacturers Standard Package
Unit Price without JCT:¥34.80600
Unit Price with JCT:¥38.28660