C503B-GCS-CZ0B0891-030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥0.24024
Datasheet
Image for C503B-GCS-CZ0B0891-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GCS-CZ0B0891-030

DigiKey Part Number
C503B-GCS-CZ0B0891-030-ND
Manufacturer
Manufacturer Product Number
C503B-GCS-CZ0B0891-030
Description
LED GREEN 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥44.59000¥22,295
Manufacturers Standard Package
Unit Price without JCT:¥44.59000
Unit Price with JCT:¥49.04900