ZUS1R52405-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 617
Unit Price: ¥10.23000
Datasheet
ZUS1R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUS1R52405-G

DigiKey Part Number
ZUS1R52405-G-ND
Manufacturer
Manufacturer Product Number
ZUS1R52405-G
Description
DC DC CONVERTER 5V 1.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 71°C (With Derating)
Efficiency
71%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable