
SUW62412BP-G | |
|---|---|
DigiKey Part Number | SUW62412BP-G-ND |
Manufacturer | |
Manufacturer Product Number | SUW62412BP-G |
Description | DC DC CONVERTER +/-12V 24V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 7-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 1.24" L x 0.71" W x 0.26" H (31.6mm x 18.1mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,625.00000 | ¥4,625 |
| Unit Price without JCT: | ¥4,625.00000 |
|---|---|
| Unit Price with JCT: | ¥5,087.50000 |

