
SUW1R51212BP | |
|---|---|
DigiKey Part Number | SUW1R51212BP-ND |
Manufacturer | |
Manufacturer Product Number | SUW1R51212BP |
Description | DC DC CONVERTER +/-12V 24V 1.6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 65mA, 65mA |
Mfr | Power (Watts) 1.6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,435.00000 | ¥2,435 |
| Unit Price without JCT: | ¥2,435.00000 |
|---|---|
| Unit Price with JCT: | ¥2,678.50000 |

