
SUS34805B | |
|---|---|
DigiKey Part Number | 1776-1723-ND |
Manufacturer | |
Manufacturer Product Number | SUS34805B |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 6-SMD Module |
Voltage - Input (Max) 76V | Size / Dimension 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,073.00000 | ¥3,073 |
| 5 | ¥2,958.80000 | ¥14,794 |
| 10 | ¥2,910.70000 | ¥29,107 |
| 25 | ¥2,848.48000 | ¥71,212 |
| 50 | ¥2,802.18000 | ¥140,109 |
| 100 | ¥2,756.60000 | ¥275,660 |
| 250 | ¥2,697.37200 | ¥674,343 |
| 500 | ¥2,653.37000 | ¥1,326,685 |
| Unit Price without JCT: | ¥3,073.00000 |
|---|---|
| Unit Price with JCT: | ¥3,380.30000 |

