
SUCW64815C-C | |
|---|---|
DigiKey Part Number | SUCW64815C-C-ND |
Manufacturer | |
Manufacturer Product Number | SUCW64815C-C |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 15V -15V 200mA, 200mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module, Conformal Coated | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 7-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,220.00000 | ¥5,220 |
| Unit Price without JCT: | ¥5,220.00000 |
|---|---|
| Unit Price with JCT: | ¥5,742.00000 |

