
SUCW61212B | |
|---|---|
DigiKey Part Number | 1776-2753-ND |
Manufacturer | |
Manufacturer Product Number | SUCW61212B |
Description | DC DC CONVERTER +/-12V 24V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 7-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,828.00000 | ¥4,828 |
| 5 | ¥4,648.80000 | ¥23,244 |
| 10 | ¥4,573.40000 | ¥45,734 |
| 25 | ¥4,475.52000 | ¥111,888 |
| 50 | ¥4,402.68000 | ¥220,134 |
| 100 | ¥4,331.00000 | ¥433,100 |
| 250 | ¥4,237.89200 | ¥1,059,473 |
| Unit Price without JCT: | ¥4,828.00000 |
|---|---|
| Unit Price with JCT: | ¥5,310.80000 |

