SUCS3_SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCS30505B

DigiKey Part Number
1776-2712-ND
Manufacturer
Manufacturer Product Number
SUCS30505B
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥2,971.00000¥2,971
5¥2,861.00000¥14,305
10¥2,814.60000¥28,146
25¥2,754.36000¥68,859
50¥2,709.62000¥135,481
100¥2,665.52000¥266,552
250¥2,608.23600¥652,059
500¥2,565.68000¥1,282,840
Manufacturers Standard Package
Unit Price without JCT:¥2,971.00000
Unit Price with JCT:¥3,268.10000