
STMGFS304805-J | |
|---|---|
DigiKey Part Number | STMGFS304805-J-ND |
Manufacturer | |
Manufacturer Product Number | STMGFS304805-J |
Description | DC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 6A 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Manufacturer Cosel USA, Inc. | Power (Watts) 30W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 90% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 76V | Size / Dimension 4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,007.00000 | ¥16,007 |
| Unit Price without JCT: | ¥16,007.00000 |
|---|---|
| Unit Price with JCT: | ¥17,607.70000 |

