
SFLS10482R5B | |
|---|---|
DigiKey Part Number | SFLS10482R5B-ND |
Manufacturer | |
Manufacturer Product Number | SFLS10482R5B |
Description | DC DC CONVERTER 2.5V 7.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 3A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 7.5 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 18-SMD Module, 15 Leads |
Voltage - Input (Max) 76V | Size / Dimension 1.52" L x 0.88" W x 0.17" H (38.7mm x 22.4mm x 4.2mm) |
Voltage - Output 1 | Base Product Number |

