
PDA15F-12-N | |
|---|---|
DigiKey Part Number | 1776-PDA15F-12-N-ND |
Manufacturer | |
Manufacturer Product Number | PDA15F-12-N |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 81.5% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.35" L x 3.07" W x 1.36" H (85.1mm x 78.0mm x 34.5mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 1.3 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,650.00000 | ¥4,650 |
| 10 | ¥4,087.30000 | ¥40,873 |
| 25 | ¥3,882.68000 | ¥97,067 |
| 50 | ¥3,734.76000 | ¥186,738 |
| 100 | ¥3,592.43000 | ¥359,243 |
| 250 | ¥3,412.58800 | ¥853,147 |
| 500 | ¥3,282.54800 | ¥1,641,274 |
| Unit Price without JCT: | ¥4,650.00000 |
|---|---|
| Unit Price with JCT: | ¥5,115.00000 |

