



PCA300F-15-C | |
|---|---|
DigiKey Part Number | 1776-PCA300F-15-C-ND |
Manufacturer | |
Manufacturer Product Number | PCA300F-15-C |
Description | AC/DC CONVERTER 15V 330W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 264 VAC, 88 ~ 370 VDC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Enclosed, Conformal Coated | Features DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 88 ~ 370 VDC | Size / Dimension 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 22 A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥72,460.00000 | ¥72,460 |
| Unit Price without JCT: | ¥72,460.00000 |
|---|---|
| Unit Price with JCT: | ¥79,706.00000 |

