
PBA600F-3R3-F4 | |
|---|---|
DigiKey Part Number | PBA600F-3R3-F4-ND |
Manufacturer | |
Manufacturer Product Number | PBA600F-3R3-F4 |
Description | AC/DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA600F-3R3-F4 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 72% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 7.48" L x 4.72" W x 2.40" H (190.0mm x 119.9mm x 61.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 3.3V | Base Product Number |
Current - Output 1 120 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88,590.00000 | ¥88,590 |
| Unit Price without JCT: | ¥88,590.00000 |
|---|---|
| Unit Price with JCT: | ¥97,449.00000 |


