Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA1500F-15-CF3

DigiKey Part Number
PBA1500F-15-CF3-ND
Manufacturer
Manufacturer Product Number
PBA1500F-15-CF3
Description
AC/DC CONVERTER 15V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA1500F-15-CF3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
15V
Base Product Number
Current - Output 1
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026/10/20
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥237,190.00000¥237,190
Manufacturers Standard Package
Unit Price without JCT:¥237,190.00000
Unit Price with JCT:¥260,909.00000