
PBA10F-5-GN1 | |
|---|---|
DigiKey Part Number | PBA10F-5-GN1-ND |
Manufacturer | |
Manufacturer Product Number | PBA10F-5-GN1 |
Description | AC/DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 74% |
Packaging Box | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 2.68" L x 1.22" W x 3.07" H (68.1mm x 31.0mm x 78.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 5V | Base Product Number |
Current - Output 1 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,876.00000 | ¥8,876 |
| Unit Price without JCT: | ¥8,876.00000 |
|---|---|
| Unit Price with JCT: | ¥9,763.60000 |


