
PBA1000F-7R5-U | |
|---|---|
DigiKey Part Number | PBA1000F-7R5-U-ND |
Manufacturer | |
Manufacturer Product Number | PBA1000F-7R5-U |
Description | AC/DC CONVERTER 7.5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7.5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA1000F-7R5-U Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 7.5V | Base Product Number |
Current - Output 1 134 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥150,538.00000 | ¥150,538 |
| Unit Price without JCT: | ¥150,538.00000 |
|---|---|
| Unit Price with JCT: | ¥165,591.80000 |


