
MGS15243R3 | |
|---|---|
DigiKey Part Number | 1776-1372-ND |
Manufacturer | |
Manufacturer Product Number | MGS15243R3 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS15243R3 Models |
Category | Current - Output (Max) 4A |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,556.00000 | ¥7,556 |
| 5 | ¥7,275.20000 | ¥36,376 |
| 10 | ¥7,157.10000 | ¥71,571 |
| 25 | ¥7,003.84000 | ¥175,096 |
| 50 | ¥6,889.78000 | ¥344,489 |
| 100 | ¥6,777.51000 | ¥677,751 |
| 250 | ¥6,631.68800 | ¥1,657,922 |
| Unit Price without JCT: | ¥7,556.00000 |
|---|---|
| Unit Price with JCT: | ¥8,311.60000 |


