MGFW30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFW304812

DigiKey Part Number
1776-1363-ND
Manufacturer
Manufacturer Product Number
MGFW304812
Description
DC DC CONVERTER +/-12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V or 24V -12V 1.25A, 1.25A 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFW304812 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
1.25A, 1.25A
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Bridgeable, Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥8,925.00000¥8,925
5¥8,591.80000¥42,959
10¥8,452.10000¥84,521
25¥8,270.92000¥206,773
50¥8,136.28000¥406,814
100¥8,003.61000¥800,361
Manufacturers Standard Package
Unit Price without JCT:¥8,925.00000
Unit Price with JCT:¥9,817.50000