
MGFW152415-R | |
|---|---|
DigiKey Part Number | MGFW152415-R-ND |
Manufacturer | |
Manufacturer Product Number | MGFW152415-R |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V or 30V -15V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW152415-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,481.00000 | ¥7,481 |
| Unit Price without JCT: | ¥7,481.00000 |
|---|---|
| Unit Price with JCT: | ¥8,229.10000 |

