Isolated Module DC DC Converter 1 Output 15V 2A 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFS304815

DigiKey Part Number
1776-1351-ND
Manufacturer
Manufacturer Product Number
MGFS304815
Description
DC DC CONVERTER 15V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFS304815 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
76V
Size / Dimension
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥10,011.00000¥10,011
5¥9,638.40000¥48,192
10¥9,481.90000¥94,819
25¥9,278.56000¥231,964
50¥9,127.44000¥456,372
100¥8,978.63000¥897,863
Manufacturers Standard Package
Unit Price without JCT:¥10,011.00000
Unit Price with JCT:¥11,012.10000