Enclosed AC DC Converters 1 Output 24V 85 ~ 132 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGA240A-24-SNY

DigiKey Part Number
1776-3225-ND
Manufacturer
Manufacturer Product Number
LGA240A-24-SNY
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 132 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
2 kV
Series
Efficiency
86.5%
Packaging
Box
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
7.09" L x 3.31" W x 1.91" H (180.1mm x 84.1mm x 48.5mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 132 VAC
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Current - Output 1
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥20,248.00000¥20,248
Manufacturers Standard Package
Unit Price without JCT:¥20,248.00000
Unit Price with JCT:¥22,272.80000