
LFA240F-24-CT | |
|---|---|
DigiKey Part Number | LFA240F-24-CT-ND |
Manufacturer | |
Manufacturer Product Number | LFA240F-24-CT |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87.5% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 5.20" L x 1.97" W x 1.04" H (132.1mm x 50.0mm x 26.4mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥24,979.00000 | ¥24,979 |
| Unit Price without JCT: | ¥24,979.00000 |
|---|---|
| Unit Price with JCT: | ¥27,476.90000 |


