Three Phase (Wye) EMC/EMI Line Filter 10 A 500V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAC-10-683-D

DigiKey Part Number
JAC-10-683-D-ND
Manufacturer
Manufacturer Product Number
JAC-10-683-D
Description
LINE FILTER 500VAC 10A DIN RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 10 A 500V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Cosel USA, Inc.
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
cURus, VDE
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
DIN Rail
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC
500V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥8,544.00000¥8,544
Manufacturers Standard Package
Unit Price without JCT:¥8,544.00000
Unit Price with JCT:¥9,398.40000