
AEA1000F-24 | |
---|---|
DigiKey Part Number | 1776-AEA1000F-24-ND |
Manufacturer | |
Manufacturer Product Number | AEA1000F-24 |
Description | AC/DC CONVERTER 24V 720W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 42 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.00" L x 5.00" W x 2.26" H (228.6mm x 127.0mm x 57.4mm) | |
Approval Agency | CE, cURus, DEMKO, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥93,424.00000 | ¥93,424 |
Unit Price without JCT: | ¥93,424.00000 |
---|---|
Unit Price with JCT: | ¥102,766.40000 |